Christmas Opening Hours and Delivery Dates here

BKL 1506135 Spiral Cable 1200/4800mm 2x1mm² Orange 1pc

Order Code:

01-6001

Brand: BKL MPN: 1506135 EAN-13: 4011376761194

Discontinued


The BKL Electronic 1506135 is a spiral cable featuring an H05BQ-F 2 x 1 mm² configuration and measures 1200 mm, extendable to 4800 mm. It is coloured orange for easy visibility and is suitable for applications requiring flexible and retractable wiring solutions. This cable is ideal for use in dynamic environments such as industrial machinery and equipment connections.
Length 1200mm
Colour Orange
Type H05BQ-F
Cross Section 1mm²
Diameter 6.60mm
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Misc Attribute Wrap cable H05BQ-F 2x1,0mm² 1200 - 4800 orange
Number of leads 2
Shielded No

Trustpilot