BKL 1506130 Spiral Cable 400mm/1600mm 5G 2.50mm² Orange 1pc

MPN
1506130
Brand
BKL
EAN-13
4011376759610
Order Code
01-5996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £50.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BKL Electronic 1506130 spiral cable features an orange H07BQ-F design and measures 400 mm unstretched, extending to 1600 mm. It includes five cores with a cross-section of 2.50 mm², offering durability and flexibility. Ideal for industrial and commercial applications, this cable is suitable for use in environments requiring reliable connections.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Orange
Type Flexible
Cross Section 2.50mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 450V
Number of leads 5g
Shielded No

Reviews

Be the first to submit a review

Trustpilot