BKL 1506126 Spiral Cable 1.2 m/4.8 m 5G1.50mm² Orange 1pc

MPN
1506126
Brand
BKL
EAN-13
4011376759573
Order Code
01-5992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £77.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

BKL Electronic's spiral cable 1506126 is an orange, flexible cable that extends from 1200 mm to 4800 mm. This durable cable, with a 5 G 1.50 mm² cross-section, is suitable for mobile equipment connections. It is designed for use in electronic applications requiring robust and adaptable wiring solutions.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Orange
Type Flexible
Cross Section 1.50mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 450V
Number of leads 5g
Shielded No

Reviews

Be the first to submit a review

Trustpilot