BKL 1506124 Spiral Cable 5 G 1.50mm² 400/1600mm Orange 1pc

MPN
1506124
Brand
BKL
EAN-13
4011376759559
Order Code
01-5990
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BKL Electronic manufactures the 1506124 spiral cable, featuring a compact design with 5 cores of 1.50 mm² each, extending from 400 mm to 1600 mm. The cable is coated in a distinctive orange, making it suitable for high-visibility applications. Ideal for use in dynamic environments, it provides flexibility and durability for equipment that requires frequent movement.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Orange
Type Flexible
Cross Section 1.50mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 450V
Number of leads 5g
Shielded No

Reviews

Be the first to submit a review

Trustpilot