BKL 1506122 Spiral Cable 800-3200mm 5G 0.75mm² Orange 1pc

MPN
1506122
Brand
BKL
EAN-13
4011376759535
Order Code
01-5988
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The BKL Electronic 1506122 spiral cable is an orange, flexible connection solution ideal for applications requiring extendable wiring. It features a length of 800 mm extendable to 3200 mm, with a 5-core cable of 0.75 mm² cross-section. This cable is suitable for use in dynamic environments such as laboratory equipment or automated systems.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Orange
Type Flexible
Cross Section 0.75mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 300V
Number of leads 5g
Shielded No

Trustpilot