BKL 1506119 Spiral Cable Orange H05BQ-F 800/3200mm 3G0.75mm² 1pc

MPN
1506119
Brand
BKL
EAN-13
4011376759504
Order Code
01-5985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.23 £28.25
10+ £26.20
100+ £25.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BKL Electronic 1506119 spiral cable is an orange, flexible cable with a length ranging from 800 mm to 3200 mm. It features a 3-core construction with a cross-sectional area of 0.75 mm², ideal for delivering moderate power or signal connections. This durable cable is suitable for use in dynamic environments requiring retractable connections, such as machinery or audio equipment setups.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Orange
Type Flexible
Cross Section 0.75mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 300V
Number of leads 3g
Shielded No

Reviews

Be the first to submit a review

Trustpilot