BKL 1506118 Spiral Cable H05BQ-F 400/1600mm 3G0.75mm² Orange

MPN
1506118
Brand
BKL
EAN-13
4011376759498
Order Code
01-5984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £29.03 £24.68
10+ £22.89
100+ £22.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 1506118 spiral cable is an orange cable that extends from 400 mm to 1600 mm. It is designed with 3 conductors of 0.75 mm² each, suitable for situations requiring flexible and retractable wiring solutions. Typical applications include use in mobile equipment or systems where cable management and durability are essential.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Orange
Type Flexible
Cross Section 0.75mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 300V
Number of leads 3g
Shielded No

Reviews

Be the first to submit a review

Trustpilot