BKL 1506117 Spiral Cable H05BQ-F 1200/4800mm 2x0.75mm² Orange

Order Code:

01-5983

Brand: BKL MPN: 1506117 EAN-13: 4011376759481

Discontinued


The BKL Electronic 1506117 Spiral cable in bright orange is a flexible and durable cable with dimensions of 1200 mm uncoiled to 4800 mm fully extended. It features two 0.75 mm² conductors, making it ideal for temporary connections or portable applications requiring frequent movement. This type of cable is commonly used in industrial and commercial environments for equipment that requires retractable or extendable wiring.
Length 1200mm
Colour Orange
Type Flexible
Cross Section 0.75mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 300V
Number of leads 2
Shielded No

Trustpilot