BKL 1506111 Spiral Cable 1200/4800mm Orange H07BQ-F 3G2.50mm² 1pc

MPN
1506111
Brand
BKL
EAN-13
4011376757517
Order Code
01-5980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £75.95 £70.45
10+ £67.19
100+ £66.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BKL Electronic 1506111 spiral cable is 3 G 2.50 mm² in size, measuring 1200 mm when coiled and extending up to 4800 mm. Featuring a durable orange outer sheath, it is suitable for applications requiring flexibility and robustness in dynamic environments. This product is commonly used for connecting movable machinery, equipment, and systems requiring reliable electrical connections.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Orange
Type Flexible
Cross Section 2.50mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 450V
Number of leads 3g
Shielded No

Reviews

Be the first to submit a review

Trustpilot