BKL 1506107 Spiral Cable 800mm/3200mm 3G1.50mm² Orange 1pc

MPN
1506107
Brand
BKL
EAN-13
4011376757470
Order Code
01-5976
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £39.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The BKL Electronic 1506107 Spiral cable is a durable and flexible cable with an extension length from 800 mm to 3200 mm, featuring a 3 G 1.50 mm² configuration. Its bright orange colour ensures high visibility, making it ideal for use in environments where safety is crucial. This cable is commonly used in dynamic applications, such as connecting mobile machinery and equipment.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Orange
Type Flexible
Cross Section 1.50mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 450V
Number of leads 3g
Shielded No

Reviews

Be the first to submit a review

Trustpilot