BKL 1506102 Spiral Cable H05BQ-F 1200/4800mm 4G 0.75mm² Orange 1pc

MPN
1506102
Brand
BKL
EAN-13
4011376757425
Order Code
01-5971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £46.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BKL Electronic 1506102 spiral cable is a durable orange cable with a length ranging from 1200 mm to 4800 mm. It features a 4-wire configuration with a cross-section of 0.75 mm², suitable for flexible connections. This cable is ideal for applications requiring extendable wiring, such as connecting electronic devices in dynamic environments.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Orange
Type Flexible
Cross Section 0.75mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 300V
Number of leads 4g
Shielded No

Reviews

Be the first to submit a review

Trustpilot