BKL 1506101 Spiral Cable 800/3200mm Orange 1pc 4G 0.75mm²

MPN
1506101
Brand
BKL
EAN-13
4011376757418
Order Code
01-5970
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The BKL Electronic 1506101 spiral cable is an orange, flexible cable designed for reliable power transmission. It features a 4-core, 0.75 mm² configuration and stretches from 800 mm to 3200 mm, suitable for dynamic applications where extended reach is required. Ideal for use in industrial machinery or equipment requiring frequent movement, this durable cable ensures long-lasting performance.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Orange
Type Flexible
Cross Section 0.75mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 300V
Number of leads 4g
Shielded No

Trustpilot