BKL 1506100 Spiral Cable 400mm/1600mm 4G 0.75mm² Orange 1pc

MPN
1506100
Brand
BKL
EAN-13
4011376757401
Order Code
01-5969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £31.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 1506100 Spiral Cable features a length that extends from 400 mm to 1600 mm. This orange cable consists of 4 conductors, each with a cross-section of 0.75 mm², making it durable and flexible. It is typically used for connecting devices where extension and retraction are frequently required.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Orange
Type Flexible
Cross Section 0.75mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 300V
Number of leads 4g
Shielded No

Reviews

Be the first to submit a review

Trustpilot