BKL 143043 Modular Plug 8P8C for Flat Cable 1pc(s)

Order Code:

01-5891

Brand: BKL MPN: 143043
Qty Unit Price (Ex VAT)
20+ £0.327
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
336 in stock, despatched in 4 working days

BKL Electronic's 143043 is an RJ connector with 8P8C configuration, ideal for flat cable applications. This network connector supports various standards including Cat 5, Cat 6, and Cat 7, enhancing Ethernet connectivity. It is typically used in networking setups, providing reliable connections for data transmission.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Cut & Clip
Connector standard RJ45
Contact Material Gold plated
Number of Pins 8P8C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot