BKL 143041 Plug straight shielded CAT.5e 8P8C RJ8 transparent

Image Representative of Range

BKL 143041 Plug straight shielded CAT.5e 8P8C RJ8 transparent

MPN
143041
Brand
BKL
EAN-13
2050004734843
Order Code
01-5889
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The BKL Electronic Modular Plug is a fully shielded CAT.5e network connector with 8 pins, designed to ensure reliable data transmission. It features a transparent design, making it suitable for clear identification and use in various Ethernet applications. This connector is ideal for establishing connections in CAT 5, CAT 6, and CAT 7 network systems.
Type RJ45 CAT 5e
Gender Plug
Mounting Type Straight
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Contact Material PC, V2 according to UL94
Factory colour Transparent
Misc Attribute 1 Standard
Number of pins 8
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot