BKL 10122242 SIL socket standard 2 rows 5 Pins/row 1pc(s)

MPN
10122242
Brand
BKL
EAN-13
2050006647615
Order Code
01-5869
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.854
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 367 in stock

The BKL Electronic SIL socket (standard) 10122242 features two rows of connectors with five pins per row. It is a compact and reliable component, ideal for use in electronic circuit boards and prototyping. Primarily used in applications requiring secure and efficient electrical connections, this component is supplied in a tube.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Case Material Nylon (NL)
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.95mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tube
Pin length (PCB) 3.00mm
Pin shape Rectangular
Pins per row 5
Separable No
Socket depth 8.10mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot