BKL 10122241 SIL socket standard 2 rows 3 Pins/row 1pc

MPN
10122241
Brand
BKL
EAN-13
2050006647622
Order Code
01-5868
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


BKL Electronic manufactures the 10122241 SIL socket, featuring 2 rows with 3 pins per row. This standard socket is ideal for prototyping and custom circuit board assemblies. Typically used in electronics projects, it provides reliable connections in tube format.
Pitch 2.54mm
No. of Rows 1
No. of Ways 6
Case Material Nylon (NL)
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.95mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tube
Pin length (PCB) 3.00mm
Pin shape Rectangular
Pins per row 3
Separable No
Socket depth 8.10mm
Type SIL socket (standard)

Trustpilot