BKL 10122239 SIL socket 2 rows x 10 Pins 1pc standard

MPN
10122239
Brand
BKL
Order Code
01-5867
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


BKL Electronic manufactures the SIL socket 10122239, featuring two rows with ten pins per row. This standard socket is typically used for secure connections in electronic circuits. It is ideal for applications requiring reliable and durable socket configurations.
Pitch 2.54mm
No. of Rows 1
No. of Ways 20
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.00mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 2.90mm
Pin shape Rectangular
Pins per row 10
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Trustpilot