BKL 10122237 SIL socket 2 rows x 3 Pins 1pc standard

MPN
10122237
Brand
BKL
Order Code
01-5866
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The BKL Electronic SIL socket (standard) features 2 rows with 3 pins per row, designed for secure and reliable electrical connections. As a versatile connector, it is suitable for various electronic applications where compact and efficient socket interconnections are required. This product is ideal for use in circuit board assembly and prototyping.
Pitch 2.54mm
No. of Rows 1
No. of Ways 6
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.00mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Bulk
Pin length (PCB) 2.90mm
Pin shape Rectangular
Pins per row 3
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot