BKL 10122236 SIL socket 2 rows 2 Pins/row standard 1pc bulk

MPN
10122236
Brand
BKL
Order Code
01-5865
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.408
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The BKL Electronic SIL socket (standard) features two rows with two pins per row. It is ideal for applications requiring secure and reliable electrical connections. Common uses include prototyping and circuit board connections.
Pitch 2.54mm
No. of Rows 1
No. of Ways 4
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.00mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Bulk
Pin length (PCB) 2.90mm
Pin shape Rectangular
Pins per row 2
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot