BKL 10122235 SIL socket 2 rows 20 Pins/row 1pc tube packaging

MPN
10122235
Brand
BKL
EAN-13
2050006651537
Order Code
01-5864
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 499 in stock

BKL Electronic manufactures the 10122235 SIL socket, featuring two rows with 20 pins each. This standard socket is ideal for secure and reliable connections in electronic circuits. Commonly used in prototyping or electronic assemblies, it ensures a stable interface for various components.
Pitch 2.54mm
No. of Rows 1
No. of Ways 40
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.00mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tube
Pin length (PCB) 3.00mm
Pin shape Rectangular
Pins per row 20
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot