BKL 10122233 SIL socket 2 rows 10 Pins/row 1pc(s)

MPN
10122233
Brand
BKL
EAN-13
2050006651629
Order Code
01-5863
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The BKL Electronic SIL socket (standard) 10122233 features two rows with 10 pins per row, ensuring reliable connectivity. Manufactured by BKL Electronic, it is ideal for use in applications requiring robust socket connections, such as circuits and electronic boards. This component is suitable for both amateur and professional electronics projects.
Pitch 2.54mm
No. of Rows 1
No. of Ways 20
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.00mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tube
Pin length (PCB) 3.00mm
Pin shape Rectangular
Pins per row 10
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Trustpilot