BKL 10122232 SIL socket 2 rows 8 Pins/row 1pc standard

MPN
10122232
Brand
BKL
EAN-13
2050006651544
Order Code
01-5862
Country of Origin
Taiwan

Discontinued


BKL Electronic manufactures the 10122232 SIL socket, featuring 2 rows with 8 pins each. This standard SIL socket is ideal for connecting components in electronic circuits and comes in a 1-piece tube packaging. It is commonly used in prototyping and circuit board applications to provide reliable electrical connections.
Pitch 2.54mm
No. of Rows 1
No. of Ways 16
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.00mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tube
Pin length (PCB) 3.00mm
Pin shape Rectangular
Pins per row 8
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Trustpilot