BKL 10122231 SIL socket 2 rows 7 Pins/row standard 1pc

MPN
10122231
Brand
BKL
EAN-13
2050006651520
Order Code
01-5861
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The BKL Electronic SIL socket (standard) 10122231 features a 2-row configuration with 7 pins per row, ideal for streamlined connectivity. Manufactured by BKL Electronic, it is designed for secure and reliable electrical connections. Commonly utilised in electronic and prototyping projects, this component is well-suited for integrating multiple circuits.
Pitch 2.54mm
No. of Rows 1
No. of Ways 14
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.00mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tube
Pin length (PCB) 3.00mm
Pin shape Rectangular
Pins per row 7
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Trustpilot