BKL 10122230 SIL socket standard 2 rows 6 Pins/row 1pc

MPN
10122230
Brand
BKL
EAN-13
2050006651605
Order Code
01-5860
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.738
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 688 in stock

BKL Electronic's SIL socket (standard) 10122230 features two rows with six pins per row. This part is typically used in electronic circuits for connecting components in a reliable manner. It is suitable for various applications where secure and stable electrical connections are required.
Pitch 2.54mm
No. of Rows 1
No. of Ways 12
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.00mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tube
Pin length (PCB) 3.00mm
Pin shape Rectangular
Pins per row 6
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot