BKL 10122229 SIL socket 2 rows 3 Pins/row 1pc standard

MPN
10122229
Brand
BKL
EAN-13
2050006651575
Order Code
01-5859
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 465 in stock

BKL Electronic manufactures the SIL socket (standard) 10122229, featuring two rows with three pins per row. This component is typically used for connecting printed circuit boards in electronic applications. Its precise pin configuration ensures reliable and efficient connectivity.
Pitch 2.54mm
No. of Rows 1
No. of Ways 6
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.00mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tube
Pin length (PCB) 3.00mm
Pin shape Rectangular
Pins per row 3
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot