BKL 10122228 SIL socket standard 2 rows 2 Pins per row

MPN
10122228
Brand
BKL
EAN-13
2050006651551
Order Code
01-5858
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The BKL Electronic SIL socket (standard) 10122228 features two rows with two pins per row, perfect for basic electronic connectivity. This component is ideal for printed circuit boards, facilitating efficient and secure connections in electronic devices. Its robust construction ensures reliable performance in various applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 4
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.00mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tube
Pin length (PCB) 3.00mm
Pin shape Rectangular
Pins per row 2
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Trustpilot