BKL 10122226 SIL socket 2 rows 10 Pins/row standard 1pc

MPN
10122226
Brand
BKL
EAN-13
2050006651612
Order Code
01-5857
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


BKL Electronic manufactures the SIL socket (standard) 10122226, featuring 2 rows with 10 pins per row. This component is typically used in electronic assemblies, providing reliable connectivity for circuit integration.
Pitch 2.54mm
No. of Rows 1
No. of Ways 20
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.00mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tube
Pin length (PCB) 3.00mm
Pin shape Rectangular
Pins per row 10
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Trustpilot