BKL 10122224 SIL socket 2 rows 5 Pins each tube packaging

MPN
10122224
Brand
BKL
EAN-13
2050006651636
Order Code
01-5856
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The BKL Electronic SIL socket is a standard component with two rows and five pins per row, ideal for secure electronic connections. Manufactured by BKL Electronic, its compact design makes it suitable for prototyping and electronic projects. This versatile connector is often used in circuit boards and various electronic applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.00mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tube
Pin length (PCB) 3.00mm
Pin shape Rectangular
Pins per row 5
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Trustpilot