BKL 10122223 SIL socket 2 rows 4 Pins/row standard 1pc

Order Code:

01-5855

Brand: BKL MPN: 10122223 EAN-13: 2050006651568

Discontinued


BKL Electronic manufactures the 10122223 SIL socket, a standard type with two rows and four pins per row. It is commonly used in electronic circuits for connecting components, ensuring reliable and robust connections. This component is ideal for applications requiring compact and efficient socket configurations.
Pitch 2.54mm
No. of Rows 2.54mm
No. of Ways 8
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.00mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tube
Pin length (PCB) 3.00mm
Pin shape Rectangular
Pins per row 4
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

You may also like


Trustpilot