BKL 10122222 SIL socket 2 rows 9 Pins per row 1pc(s)

MPN
10122222
Brand
BKL
EAN-13
2050006639764
Order Code
01-5854
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.621
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 401 in stock

The BKL Electronic SIL socket (standard) has 2 rows with 9 pins per row, identified by part number 10122222. Suitable for use in electronic or prototyping boards, it provides reliable connectivity for various components. Available in a tray, this component is often used in circuit design or testing environments.
Pitch 2.54mm
No. of Rows 1
No. of Ways 18
Case Material PBT
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.70mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 2.80mm
Pin shape Rectangular
Pins per row 9
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot