BKL 10122221 SIL socket 2 rows 8 Pins/row 1pc(s)

MPN
10122221
Brand
BKL
EAN-13
2050006639719
Order Code
01-5853
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.839
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

The BKL Electronic SIL socket is a standard component featuring 2 rows with 8 pins per row. It is typically used for mounting and connecting electronic components on printed circuit boards. The robust design of this socket makes it suitable for various electronic applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 16
Case Material PBT
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.70mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 2.80mm
Pin shape Rectangular
Pins per row 8
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot