BKL 10122220 SIL socket 2 rows 5 Pins/row standard 1pc tray

MPN
10122220
Brand
BKL
EAN-13
2050006639733
Order Code
01-5852
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.680
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 329 in stock

The BKL Electronic SIL socket 10122220 is a standard connector featuring two rows, each with five pins, suitable for electronic applications. This single-piece tray component is ideal for creating reliable connections in prototype and testing environments. Manufactured by BKL Electronic, it is commonly used in circuit board assemblies and electronic interface designs.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Case Material PBT
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.70mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 2.80mm
Pin shape Rectangular
Pins per row 5
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot