BKL 10122219 SIL socket standard 2 rows 4 Pins/row 1pc bulk

MPN
10122219
Brand
BKL
EAN-13
2050006639696
Order Code
01-5851
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


BKL Electronic's SIL socket (standard) features two rows with four pins per row, facilitating efficient electrical connections. This component is ideal for use in electronics projects requiring multi-row pin connections. The socket is commonly utilised for prototyping and circuit testing.
Pitch 2.54mm
No. of Rows 1
No. of Ways 8
Case Material PBT
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 5.70mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Bulk
Pin length (PCB) 2.80mm
Pin shape Rectangular
Pins per row 4
Separable No
Socket depth 5.00mm
Type SIL socket (standard)

Trustpilot