BKL 10122218 SIL socket 20 Pins single row standard 1pc tray

MPN
10122218
Brand
BKL
Order Code
01-5850
Country of Origin
Taiwan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.699
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 370 in stock

The BKL Electronic SIL socket (standard) 10122218 features a single row with 20 pins, suitable for use in circuit board applications. This component is ideal for prototyping and development tasks requiring reliable board-to-board connections. Its robust design ensures stable electrical performance in various electronic projects.
Pitch 2.54mm
No. of Rows 1
No. of Ways 20
Case Material PBT
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 3.26mm
Pin shape Rectangular
Pins per row 20
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot