BKL 10122217 SIL socket 16-pin 1-row standard configuration

MPN
10122217
Brand
BKL
Order Code
01-5849
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.580
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 442 in stock

The BKL Electronic SIL socket 10122217 is a standard single-row connector with 16 pins per row, ideal for electronic projects and prototyping. This component is typically used for integrating circuit boards or connecting various electronic devices. Its durable and reliable design makes it suitable for a wide range of applications in both commercial and hobbyist projects.
Pitch 2.54mm
No. of Rows 1
No. of Ways 16
Case Material PBT
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 3.26mm
Pin shape Rectangular
Pins per row 16
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot