BKL 10122216 SIL Socket 1 Row 10 Pins 1pc Tray

MPN
10122216
Brand
BKL
Order Code
01-5848
Country of Origin
Taiwan
View Full Product Range (25)

Discontinued


The BKL Electronic SIL socket (standard) features a single row with 10 pins, providing reliable connectivity for electronic components. This component, model 10122216, is ideal for prototyping and connecting various integrated circuits. It is well-suited for use in electronic development and circuit testing scenarios.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Case Material PBT
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 3.26mm
Pin shape Rectangular
Pins per row 10
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

Trustpilot