BKL 10122215 SIL socket standard 1 row 6 Pins 1pc(s) Tray

Order Code:

01-5847

Brand: BKL MPN: 10122215
Qty Unit Price (Ex VAT)
20+ £0.327
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

The BKL Electronic SIL socket (standard) 10122215 features a single row with 6 pins. It is designed for easy insertion and electrical connectivity in electronic circuit boards. This component is typically used in prototyping and development environments for efficient component mounting.
Pitch 2.54mm
No. of Rows 2.54mm
No. of Ways 6
Case Material PBT
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 3.26mm
Pin shape Rectangular
Pins per row 6
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot