BKL 10122214 SIL socket 1 row 5 Pins per row 1pc tray

Order Code:

01-5846

Brand: BKL MPN: 10122214

Discontinued


The BKL Electronic 10122214 SIL socket is a standard single-row socket with five pins per row, ideal for electronic interfacing and prototyping applications. Designed for versatile use, it ensures reliable connections in circuit board designs. This component is commonly used in DIY electronics and professional projects where space-efficient connectivity is essential.
Pitch 2.54mm
No. of Rows 2.54mm
No. of Ways 5
Case Material PBT
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 3.26mm
Pin shape Rectangular
Pins per row 5
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

You may also like


Trustpilot