BKL 10122213 SIL socket 1 row 4 Pins per row bulk 1pc

MPN
10122213
Brand
BKL
Order Code
01-5845
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.400
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 251 in stock

The BKL Electronic SIL socket is a standard component with one row containing four pins. This electronic connector is typically used in electronic circuit boards for secure component connections. Its compact design makes it ideal for various electronic projects and prototyping applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 4
Case Material PBT
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Bulk
Pin length (PCB) 3.26mm
Pin shape Rectangular
Pins per row 4
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot