BKL 10122212 SIL socket standard 1 row 2 Pins per row 1 piece bulk

MPN
10122212
Brand
BKL
Order Code
01-5844
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.311
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

The BKL Electronic 10122212 SIL socket (standard) features one row with two pins per row, making it suitable for compact and efficient connections. Ideal for prototyping and circuit board applications, this socket ensures reliable connectivity in electronic projects. Designed for bulk purchase, it meets the needs of manufacturers and hobbyists requiring a single unit for diverse applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 2
Case Material PBT
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Bulk
Pin length (PCB) 3.26mm
Pin shape Rectangular
Pins per row 2
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot