BKL 10122211 SIL socket 1 row 20 Pins standard 1pc tray

MPN
10122211
Brand
BKL
EAN-13
2050006642634
Order Code
01-5843
Country of Origin
Taiwan
View Full Product Range (25)

Discontinued


The BKL Electronic 10122211 SIL socket is a standard connector featuring a single row with 20 pins. Manufactured by BKL Electronic, it is ideal for applications requiring reliable and easy-to-use connections in electronic circuits. This part is typically used in prototyping and circuit board projects, found in a tray with a single piece per package.
Pitch 2.54mm
No. of Rows 1
No. of Ways 20
Case Material PBT
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 3.20mm
Pin shape Rectangular
Pins per row 20
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

Trustpilot