BKL 10122210 SIL socket 1 row 16 Pins standard 1pc tray

MPN
10122210
Brand
BKL
EAN-13
2050006642535
Order Code
01-5842
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.951
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 292 in stock

BKL Electronic offers the SIL socket 10122210, featuring a single row with 16 pins. Designed for precise connectivity, this standard socket is typically used in electronic prototyping and circuit board assemblies. The tray package contains one piece, ideal for individual projects or small-scale production.
Pitch 2.54mm
No. of Rows 1
No. of Ways 16
Case Material PBT
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 3.20mm
Pin shape Rectangular
Pins per row 16
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot