BKL 10122209 SIL socket 1 row 14 Pins standard 1pc

MPN
10122209
Brand
BKL
EAN-13
2050006642603
Order Code
01-5841
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.619
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

The BKL Electronic SIL socket (standard) 10122209 features one row with 14 pins, designed for reliable electronic connections. Manufactured by BKL Electronic, this component is packaged individually in a tray. It is typically used in electronic prototyping, circuit boards, and custom connection projects.
Pitch 2.54mm
No. of Rows 1
No. of Ways 14
Case Material PBT
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 3.20mm
Pin shape Rectangular
Pins per row 14
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot