BKL 10122208 SIL socket 1 row 12 Pins standard 1pc tray

MPN
10122208
Brand
BKL
EAN-13
2050006642627
Order Code
01-5840
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.680
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

The BKL Electronic SIL socket (standard) 10122208 features a single row with 12 pins per row, ideal for connecting multiple circuits. As a standard SIL socket, it facilitates easy connection and disconnection in electronic projects. This component is commonly used in prototyping and circuit board applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 12
Case Material PBT
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 3.20mm
Pin shape Rectangular
Pins per row 12
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot