BKL 10122207 SIL socket 1 row 10 Pins standard single piece

MPN
10122207
Brand
BKL
EAN-13
2050006642573
Order Code
01-5839
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.520
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The BKL Electronic SIL socket (standard) 10122207 features a single row with 10 pins, making it ideal for compact electronic connections. Manufactured by BKL Electronic, this component is typically used in circuit board layouts and prototyping projects. Its standard configuration ensures reliable connections in a variety of electronic applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Case Material PBT
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 3.20mm
Pin shape Rectangular
Pins per row 10
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot