BKL 10122206 SIL socket standard 1 row 8 Pins per row 1pc

MPN
10122206
Brand
BKL
EAN-13
2050006642610
Order Code
01-5838
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.524
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The BKL Electronic 10122206 SIL socket (standard) features a single row with eight pins per row. It is ideal for connecting components in electronic projects, ensuring reliable and efficient performance. This part is commonly used in circuit boards for prototyping and testing purposes.
Pitch 2.54mm
No. of Rows 1
No. of Ways 8
Case Material PBT
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 3.20mm
Pin shape Rectangular
Pins per row 8
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot