BKL 10122205 SIL socket 1 Row 7 Pins Standard Tray 1pc(s)

Order Code:

01-5837

Brand: BKL MPN: 10122205 EAN-13: 2050006642566

Discontinued


BKL Electronic manufactures the 10122205 SIL socket, featuring one row with seven pins. This standard socket is ideal for use in electronic circuits requiring reliable single in-line connections. It is commonly used in prototyping and development boards for various electronic applications.
Pitch 2.54mm
No. of Rows 2.54mm
No. of Ways 7
Case Material PBT
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 3.20mm
Pin shape Rectangular
Pins per row 7
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

You may also like


Trustpilot