BKL 10122203 SIL socket 1 row 5 Pins standard 1pc tray

MPN
10122203
Brand
BKL
EAN-13
2050006642542
Order Code
01-5836
Country of Origin
Taiwan
View Full Product Range (25)

Discontinued


The BKL Electronic SIL socket, model 10122203, is a standard single-row connector with five pins per row. This component is ideal for connecting PCBs and used in various electronic applications. Its compact and straightforward design makes it suitable for efficient and reliable circuit assembly.
Pitch 2.54mm
No. of Rows 1
No. of Ways 5
Case Material PBT
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 3.20mm
Pin shape Rectangular
Pins per row 5
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

Trustpilot