BKL 10122202 SIL socket standard 1 row 4 Pins 1pc tray

MPN
10122202
Brand
BKL
EAN-13
2050006642580
Order Code
01-5835
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.327
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

The BKL Electronic 10122202 SIL socket (standard) is designed with a single row and contains 4 pins per row, providing a reliable connection for electronic components. Manufactured by BKL Electronic, it is ideal for use in prototyping and circuit testing applications. This SIL socket is packaged conveniently, facilitating easy organisation and storage.
Pitch 2.54mm
No. of Rows 1
No. of Ways 4
Case Material PBT
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Tray
Pin length (PCB) 3.20mm
Pin shape Rectangular
Pins per row 4
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot